
2355088-4 | |
|---|---|
DigiKey Part Number | 17-2355088-4-ND |
Manufacturer | |
Manufacturer Product Number | 2355088-4 |
Description | MICRO CT CONN MT REC ASSEMBLY 4P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC 26-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | - | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 25 | 8,46640 Kč | 211,66 Kč |
| 50 | 8,06320 Kč | 403,16 Kč |
| 100 | 7,67480 Kč | 767,48 Kč |
| 250 | 7,19392 Kč | 1 798,48 Kč |
| 500 | 6,84996 Kč | 3 424,98 Kč |
| 1 000 | 6,52282 Kč | 6 522,82 Kč |
| 3 000 | 6,03616 Kč | 18 108,48 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


