

2355045-3 | |
|---|---|
DigiKey Part Number | 17-2355045-3-ND |
Manufacturer | |
Manufacturer Product Number | 2355045-3 |
Description | 3P,2MM,BRK HDR,SRVT,2.8,0.1AU,TB |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2355045-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.327" (8.30mm) | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 Kč | 9,79 Kč |
| 96 | 7,12344 Kč | 683,85 Kč |
| 192 | 6,78167 Kč | 1 302,08 Kč |
| 576 | 6,27503 Kč | 3 614,42 Kč |
| 1 056 | 6,01229 Kč | 6 348,98 Kč |
| 5 088 | 5,38072 Kč | 27 377,10 Kč |
| 10 080 | 5,12740 Kč | 51 684,19 Kč |
| Unit Price without VAT: | 9,79000 Kč |
|---|---|
| Unit Price with VAT: | 11,84590 Kč |





