
2351970-1 | |
|---|---|
DigiKey Part Number | 17-2351970-1-ND |
Manufacturer | |
Manufacturer Product Number | 2351970-1 |
Description | RA SLIVER POWER ASSEMBLY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 3 (Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,44000 Kč | 171,44 Kč |
| 10 | 145,74600 Kč | 1 457,46 Kč |
| 25 | 136,62040 Kč | 3 415,51 Kč |
| 50 | 130,09580 Kč | 6 504,79 Kč |
| 100 | 123,88310 Kč | 12 388,31 Kč |
| 250 | 116,13076 Kč | 29 032,69 Kč |
| 500 | 110,59222 Kč | 55 296,11 Kč |
| 1 000 | 105,31893 Kč | 105 318,93 Kč |
| Unit Price without VAT: | 171,44000 Kč |
|---|---|
| Unit Price with VAT: | 207,44240 Kč |



