
234473-E | |
|---|---|
DigiKey Part Number | 17-234473-E-ND |
Manufacturer | |
Manufacturer Product Number | 234473-E |
Description | SRCA 1,27 10 F 1 I2426 137 E1 09 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC 24-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24-26 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 785 | 52,84967 Kč | 94 336,66 Kč |
| Unit Price without VAT: | 52,84967 Kč |
|---|---|
| Unit Price with VAT: | 63,94810 Kč |


