



2344657-5 | |
|---|---|
DigiKey Part Number | 17-2344657-5-ND |
Manufacturer | |
Manufacturer Product Number | 2344657-5 |
Description | WLAN DUAL BAND ANTENNA FPC H 50 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2344657-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 50mm | |
Termination | MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.007" (0.19mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 25 | 20,62000 Kč | 515,50 Kč |
| 200 | 17,42415 Kč | 3 484,83 Kč |
| 400 | 16,71178 Kč | 6 684,71 Kč |
| 600 | 16,35500 Kč | 9 813,00 Kč |
| 1 000 | 15,95953 Kč | 15 959,53 Kč |
| 2 600 | 15,35600 Kč | 39 925,60 Kč |
| 5 000 | 15,02705 Kč | 75 135,25 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |




