



2344657-2 | |
|---|---|
DigiKey Part Number | 17-2344657-2-ND |
Manufacturer | |
Manufacturer Product Number | 2344657-2 |
Description | WLAN DUAL BAND ANTNNA FPC H 100M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2344657-2 Models |
Category | Number of Bands 2 |
Manufacturer TE Connectivity AMP Connectors | VSWR 2 |
Packaging Box | Gain 2dBi |
Part Status Active | Features Cable - 100mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination MHF |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.45GHz, 5.5125GHz | Height (Max) 0.007" (0.19mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | Applications Bluetooth, WLAN, Zigbee™ |
Antenna Type PCB Trace | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 24,83900 Kč | 248,39 Kč |
| 25 | 22,54880 Kč | 563,72 Kč |
| 200 | 19,10260 Kč | 3 820,52 Kč |
| 400 | 18,33408 Kč | 7 333,63 Kč |
| 600 | 17,94893 Kč | 10 769,36 Kč |
| 1 000 | 17,52237 Kč | 17 522,37 Kč |
| 2 600 | 16,87122 Kč | 43 865,17 Kč |
| 5 000 | 16,51643 Kč | 82 582,15 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |



