



2344656-7 | |
|---|---|
DigiKey Part Number | 17-2344656-7-ND |
Manufacturer | |
Manufacturer Product Number | 2344656-7 |
Description | WLAN DUAL BAND ANTENNA FPC V 150 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2344656-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), I-PEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.007" (0.19mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,52000 Kč | 265,20 Kč |
| 25 | 24,10560 Kč | 602,64 Kč |
| 100 | 21,43900 Kč | 2 143,90 Kč |
| 300 | 19,95370 Kč | 5 986,11 Kč |
| 500 | 19,40426 Kč | 9 702,13 Kč |
| 1 000 | 18,77452 Kč | 18 774,52 Kč |
| 2 500 | 18,10926 Kč | 45 273,15 Kč |
| 5 000 | 17,70837 Kč | 88 541,85 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

