



2344654-3 | |
|---|---|
DigiKey Part Number | 17-2344654-3-ND |
Manufacturer | |
Manufacturer Product Number | 2344654-3 |
Description | WLAN DUAL BAND ANTENNA PCB V 150 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose PCB Trace Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2344654-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 150mm | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 37,48100 Kč | 374,81 Kč |
| 25 | 34,20160 Kč | 855,04 Kč |
| 100 | 30,61090 Kč | 3 061,09 Kč |
| 300 | 28,60557 Kč | 8 581,67 Kč |
| 500 | 27,86434 Kč | 13 932,17 Kč |
| 1 000 | 27,01435 Kč | 27 014,35 Kč |
| 2 500 | 26,11672 Kč | 65 291,80 Kč |
| 5 000 | 25,57594 Kč | 127 879,70 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |

