
2343405-1 | |
|---|---|
DigiKey Part Number | 17-2343405-1-ND |
Manufacturer | |
Manufacturer Product Number | 2343405-1 |
Description | MODULE ASSY,40MM LUMAWISE ENDRO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Base - Panel Mount Board to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2343405-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Base - Panel Mount | |
Number of Positions | 4 | |
Mounting Type | PCB | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Gray | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 70,72800 Kč | 707,28 Kč |
| 25 | 66,28240 Kč | 1 657,06 Kč |
| 50 | 63,12060 Kč | 3 156,03 Kč |
| 100 | 60,10410 Kč | 6 010,41 Kč |
| 252 | 56,30877 Kč | 14 189,81 Kč |
| 504 | 53,62194 Kč | 27 025,46 Kč |
| 1 008 | 51,06400 Kč | 51 472,51 Kč |
| 2 520 | 47,87021 Kč | 120 632,93 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |


