
2342933-3 | |
|---|---|
DigiKey Part Number | 17-2342933-3-ND |
Manufacturer | |
Manufacturer Product Number | 2342933-3 |
Description | QSFP-DD 1X1, STANDARD, W/ EXTRUD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2342933-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,23000 Kč | 396,23 Kč |
| 12 | 332,41583 Kč | 3 988,99 Kč |
| 36 | 307,61500 Kč | 11 074,14 Kč |
| 60 | 296,72617 Kč | 17 803,57 Kč |
| 108 | 284,67843 Kč | 30 745,27 Kč |
| 252 | 268,17278 Kč | 67 579,54 Kč |
| 504 | 255,38817 Kč | 128 715,64 Kč |
| Unit Price without VAT: | 396,23000 Kč |
|---|---|
| Unit Price with VAT: | 479,43830 Kč |


