Connector Header Through Hole, Right Angle 12 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2339800-9

DigiKey Part Number
17-2339800-9-ND
Manufacturer
Manufacturer Product Number
2339800-9
Description
MATENET 2X3 HEADER, 90DEG, CODE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position
Datasheet
 Datasheet
EDA/CAD Models
2339800-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.890" (22.61mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Blue
Current Rating (Amps)
3A
Voltage Rating
60VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 260
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1347,73000 Kč347,73 Kč
10295,44200 Kč2 954,42 Kč
252235,29841 Kč59 295,20 Kč
504224,08032 Kč112 936,48 Kč
Manufacturers Standard Package
Unit Price without VAT:347,73000 Kč
Unit Price with VAT:420,75330 Kč