Connector Header Surface Mount, Right Angle 6 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2339206-6

DigiKey Part Number
17-2339206-6TR-ND - Tape & Reel (TR)
17-2339206-6CT-ND - Cut Tape (CT)
17-2339206-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2339206-6
Description
6POS,TAB0.5X0.4,HDR ASSY,90 DEG,
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
2339206-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.235" (5.97mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Features
Solder Retention
Operating Temperature
-40°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 HB
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
12VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
12.0µin (0.30µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,71000 Kč111,71 Kč
1094,95300 Kč949,53 Kč
10080,69740 Kč8 069,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
62072,37097 Kč44 870,00 Kč
1 24068,91933 Kč85 459,97 Kč
1 86066,97820 Kč124 579,45 Kč
3 10064,61010 Kč200 291,31 Kč
Manufacturers Standard Package
Unit Price without VAT:111,71000 Kč
Unit Price with VAT:135,16910 Kč