
2337994-3 | |
|---|---|
DigiKey Part Number | A145021TR-ND - Tape & Reel (TR) A145021CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2337994-3 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 2337994-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,03000 Kč | 672,03 Kč |
| 10 | 571,22900 Kč | 5 712,29 Kč |
| 25 | 538,61760 Kč | 13 465,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 425,38913 Kč | 34 031,13 Kč |
| 160 | 405,10325 Kč | 64 816,52 Kč |
| 240 | 395,83417 Kč | 95 000,20 Kč |
| Unit Price without VAT: | 672,03000 Kč |
|---|---|
| Unit Price with VAT: | 813,15630 Kč |










