
2337992-4 | |
|---|---|
DigiKey Part Number | A145017TR-ND - Tape & Reel (TR) A145017CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2337992-4 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 2337992-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.539" (13.69mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,51000 Kč | 309,51 Kč |
| 10 | 262,95800 Kč | 2 629,58 Kč |
| 25 | 246,48280 Kč | 6 162,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 233,87575 Kč | 18 710,06 Kč |
| 160 | 222,71794 Kč | 35 634,87 Kč |
| 240 | 216,44213 Kč | 51 946,11 Kč |
| 400 | 208,78785 Kč | 83 515,14 Kč |
| 560 | 203,89470 Kč | 114 181,03 Kč |
| 800 | 198,83426 Kč | 159 067,41 Kč |
| Unit Price without VAT: | 309,51000 Kč |
|---|---|
| Unit Price with VAT: | 374,50710 Kč |



