


2336488-4 | |
|---|---|
DigiKey Part Number | 17-2336488-4-ND |
Manufacturer | |
Manufacturer Product Number | 2336488-4 |
Description | D2970 REC 4POSN 1ROW SN BOX |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Cage Clamp Tin 14-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2336488-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | Cage Clamp | |
Wire Type | Discrete | |
Wire Gauge | 14-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,24000 Kč | 228,24 Kč |
| 10 | 162,01600 Kč | 1 620,16 Kč |
| 25 | 143,45320 Kč | 3 586,33 Kč |
| 50 | 132,24300 Kč | 6 612,15 Kč |
| 100 | 123,17570 Kč | 12 317,57 Kč |
| 250 | 113,95528 Kč | 28 488,82 Kč |
| 500 | 108,68180 Kč | 54 340,90 Kč |
| 1 000 | 104,56846 Kč | 104 568,46 Kč |
| Unit Price without VAT: | 228,24000 Kč |
|---|---|
| Unit Price with VAT: | 276,17040 Kč |

