
2336313-4 | |
|---|---|
DigiKey Part Number | 17-2336313-4-ND |
Manufacturer | |
Manufacturer Product Number | 2336313-4 |
Description | CABLE QSFP 25GIG 32AWG 2 METER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP28 Plug to Plug 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2336313-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 32 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 25Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 471,12000 Kč | 1 471,12 Kč |
| 10 | 1 250,45200 Kč | 12 504,52 Kč |
| 25 | 1 172,21760 Kč | 29 305,44 Kč |
| 50 | 1 116,32080 Kč | 55 816,04 Kč |
| 100 | 1 063,10770 Kč | 106 310,77 Kč |
| Unit Price without VAT: | 1 471,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 780,05520 Kč |


