
2334985-4 | |
|---|---|
DigiKey Part Number | 17-2334985-4-ND |
Manufacturer | |
Manufacturer Product Number | 2334985-4 |
Description | CBL ASSY I/O PLUG 32AWG 2M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2334985-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 32 AWG | |
Frequency - Max | 25Gbps | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 916,35000 Kč | 916,35 Kč |
| 10 | 778,92100 Kč | 7 789,21 Kč |
| 25 | 730,17600 Kč | 18 254,40 Kč |
| 50 | 695,34880 Kč | 34 767,44 Kč |
| 100 | 662,18870 Kč | 66 218,87 Kč |
| 250 | 620,78908 Kč | 155 197,27 Kč |
| Unit Price without VAT: | 916,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 108,78350 Kč |

