
2334614-3 | |
|---|---|
DigiKey Part Number | 17-2334614-3-ND |
Manufacturer | |
Manufacturer Product Number | 2334614-3 |
Description | PWR VERSA-LOCK BACK COVER 3P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Power Versa-Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 2334614-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 3 | |
For Use With/Related Products | Power Versa-Lock Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 25 | 3,53600 Kč | 88,40 Kč |
| 50 | 3,36800 Kč | 168,40 Kč |
| 100 | 3,20850 Kč | 320,85 Kč |
| 250 | 3,00692 Kč | 751,73 Kč |
| 500 | 2,86286 Kč | 1 431,43 Kč |
| 2 000 | 2,59557 Kč | 5 191,14 Kč |
| 4 000 | 2,47157 Kč | 9 886,28 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

