
2334614-1 | |
|---|---|
DigiKey Part Number | 17-2334614-1-ND |
Manufacturer | |
Manufacturer Product Number | 2334614-1 |
Description | PWR VERSA-LOCK BACK COVER 1P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Power Versa-Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 2334614-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 1 | |
For Use With/Related Products | Power Versa-Lock Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 25 | 2,19200 Kč | 54,80 Kč |
| 50 | 2,08300 Kč | 104,15 Kč |
| 100 | 1,98430 Kč | 198,43 Kč |
| 250 | 1,85876 Kč | 464,69 Kč |
| 500 | 1,76972 Kč | 884,86 Kč |
| 1 000 | 1,68530 Kč | 1 685,30 Kč |
| 2 500 | 1,57955 Kč | 3 948,88 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

