
2334570-4 | |
|---|---|
DigiKey Part Number | 17-2334570-4-ND |
Manufacturer | |
Manufacturer Product Number | 2334570-4 |
Description | MBPLUS,R/A,REC.,SOLDER,5LP + 24S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 2334570-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 31 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 7 Power | |
Features | Board Lock, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 100A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 60VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,41000 Kč | 488,41 Kč |
| 10 | 415,02500 Kč | 4 150,25 Kč |
| 44 | 373,83114 Kč | 16 448,57 Kč |
| 88 | 355,99489 Kč | 31 327,55 Kč |
| 132 | 345,96273 Kč | 45 667,08 Kč |
| 264 | 329,46898 Kč | 86 979,81 Kč |
| 528 | 313,76500 Kč | 165 667,92 Kč |
| Unit Price without VAT: | 488,41000 Kč |
|---|---|
| Unit Price with VAT: | 590,97610 Kč |

