


2334236-2 | |
|---|---|
DigiKey Part Number | A142607-ND |
Manufacturer | |
Manufacturer Product Number | 2334236-2 |
Description | QSFP28 TO 4SFP28, 1.0 METER, 30A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP28, SFP+ (4) Plug to Plug (4) 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2334236-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP28, SFP+ (4) | |
Number of Positions | 20 (4), 38 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 25Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 423,59000 Kč | 2 423,59 Kč |
| 10 | 2 060,19800 Kč | 20 601,98 Kč |
| 25 | 1 931,32040 Kč | 48 283,01 Kč |
| 50 | 1 839,26100 Kč | 91 963,05 Kč |
| 100 | 1 768,83160 Kč | 176 883,16 Kč |
| Unit Price without VAT: | 2 423,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 932,54390 Kč |

