
2332772-1 | |
|---|---|
DigiKey Part Number | 17-2332772-1-ND |
Manufacturer | |
Manufacturer Product Number | 2332772-1 |
Description | NANORF PIN CONTACT, BACKPLANE 08 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Gold Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2332772-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | - | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 555,18000 Kč | 2 555,18 Kč |
| 10 | 2 172,08400 Kč | 21 720,84 Kč |
| 25 | 2 036,21680 Kč | 50 905,42 Kč |
| 50 | 2 005,69840 Kč | 100 284,92 Kč |
| Unit Price without VAT: | 2 555,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 091,76780 Kč |

