
2332714-2 | |
|---|---|
DigiKey Part Number | 17-2332714-2-ND |
Manufacturer | |
Manufacturer Product Number | 2332714-2 |
Description | DAUGHTER CARD ASSY, EDG LNCH, 67 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Housing Module | |
For Use With/Related Products | - | |
Body Material | Aluminum Alloy | |
Body Finish | - | |
Features | 24 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 720,77000 Kč | 10 720,77 Kč |
| 10 | 9 615,11400 Kč | 96 151,14 Kč |
| Unit Price without VAT: | 10 720,77000 Kč |
|---|---|
| Unit Price with VAT: | 12 972,13170 Kč |

