



2331450-2 | |
|---|---|
DigiKey Part Number | 17-2331450-2TR-ND - Tape & Reel (TR) 17-2331450-2CT-ND - Cut Tape (CT) 17-2331450-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2331450-2 |
Description | 02P MTA100 HDR ASSY,SM,FL,SN, HT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2331450-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.295" (7.49mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.125" (3.18mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,21300 Kč | 272,13 Kč |
| 100 | 23,12090 Kč | 2 312,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 22,27000 Kč | 5 010,75 Kč |
| 450 | 21,20658 Kč | 9 542,96 Kč |
| 675 | 20,60853 Kč | 13 910,76 Kč |
| 1 125 | 19,87904 Kč | 22 363,92 Kč |
| 1 575 | 19,41269 Kč | 30 574,99 Kč |
| 2 250 | 18,93049 Kč | 42 593,60 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |



