
2329915-1 | |
|---|---|
DigiKey Part Number | 17-2329915-1TR-ND - Tape & Reel (TR) 17-2329915-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2329915-1 |
Description | PWR SEAL RECPT CONTACT, 22-26 AW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2329915-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,66400 Kč | 16,64 Kč |
| 25 | 1,56480 Kč | 39,12 Kč |
| 50 | 1,48560 Kč | 74,28 Kč |
| 100 | 1,41690 Kč | 141,69 Kč |
| 250 | 1,32744 Kč | 331,86 Kč |
| 500 | 1,26376 Kč | 631,88 Kč |
| 1 000 | 1,20300 Kč | 1 203,00 Kč |
| 2 500 | 1,12760 Kč | 2 819,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,02008 Kč | 5 100,40 Kč |
| 10 000 | 0,97133 Kč | 9 713,30 Kč |
| 15 000 | 0,94391 Kč | 14 158,65 Kč |
| 25 000 | 0,91050 Kč | 22 762,50 Kč |
| 35 000 | 0,88913 Kč | 31 119,55 Kč |
| 50 000 | 0,86704 Kč | 43 352,00 Kč |
| 125 000 | 0,81277 Kč | 101 596,25 Kč |
| 250 000 | 0,77401 Kč | 193 502,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |



