2329912-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2329912-1

DigiKey Part Number
17-2329912-1TR-ND - Tape & Reel (TR)
17-2329912-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2329912-1
Description
PWR SEAL RECPT CONTACT 18-20, 2X
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2329912-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,66400 Kč16,64 Kč
251,56480 Kč39,12 Kč
501,48560 Kč74,28 Kč
1001,41690 Kč141,69 Kč
2501,32744 Kč331,86 Kč
5001,26376 Kč631,88 Kč
1 0001,20300 Kč1 203,00 Kč
2 5001,12760 Kč2 819,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,02008 Kč5 100,40 Kč
10 0000,97133 Kč9 713,30 Kč
15 0000,94391 Kč14 158,65 Kč
25 0000,91050 Kč22 762,50 Kč
35 0000,88913 Kč31 119,55 Kč
50 0000,86704 Kč43 352,00 Kč
125 0000,81277 Kč101 596,25 Kč
250 0000,77401 Kč193 502,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč