
2329912-1 | |
|---|---|
DigiKey Part Number | 17-2329912-1TR-ND - Tape & Reel (TR) 17-2329912-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2329912-1 |
Description | PWR SEAL RECPT CONTACT 18-20, 2X |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2329912-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,62120 Kč | 40,53 Kč |
| 50 | 1,54120 Kč | 77,06 Kč |
| 100 | 1,46780 Kč | 146,78 Kč |
| 250 | 1,37580 Kč | 343,95 Kč |
| 500 | 1,30986 Kč | 654,93 Kč |
| 1 000 | 1,24728 Kč | 1 247,28 Kč |
| 2 500 | 1,16900 Kč | 2 922,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,13540 Kč | 5 677,00 Kč |
| 10 000 | 1,08115 Kč | 10 811,50 Kč |
| 15 000 | 1,05064 Kč | 15 759,60 Kč |
| 25 000 | 1,01344 Kč | 25 336,00 Kč |
| 35 000 | 0,98967 Kč | 34 638,45 Kč |
| 50 000 | 0,96507 Kč | 48 253,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



