Tab Contact Tin 14-16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2329910-1

DigiKey Part Number
17-2329910-1TR-ND - Tape & Reel (TR)
17-2329910-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2329910-1
Description
PWR VERSA-LOCK TAB, 14-16 AWG
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 14-16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,54100 Kč25,41 Kč
252,36840 Kč59,21 Kč
502,25940 Kč112,97 Kč
1002,15020 Kč215,02 Kč
2502,01496 Kč503,74 Kč
5001,91880 Kč959,40 Kč
1 0001,82704 Kč1 827,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,68971 Kč6 758,84 Kč
8 0001,60902 Kč12 872,16 Kč
12 0001,56362 Kč18 763,44 Kč
20 0001,50827 Kč30 165,40 Kč
28 0001,47287 Kč41 240,36 Kč
40 0001,43628 Kč57 451,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč