
2329906-1 | |
|---|---|
DigiKey Part Number | 17-2329906-1TR-ND - Tape & Reel (TR) 17-2329906-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2329906-1 |
Description | PWR SEAL TAB CONTACT 18-20, 2X22 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2329906-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,75560 Kč | 43,89 Kč |
| 50 | 1,67560 Kč | 83,78 Kč |
| 100 | 1,59370 Kč | 159,37 Kč |
| 250 | 1,49336 Kč | 373,34 Kč |
| 500 | 1,42198 Kč | 710,99 Kč |
| 1 000 | 1,35395 Kč | 1 353,95 Kč |
| 2 500 | 1,26904 Kč | 3 172,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,23254 Kč | 6 162,70 Kč |
| 10 000 | 1,17364 Kč | 11 736,40 Kč |
| 15 000 | 1,14053 Kč | 17 107,95 Kč |
| 25 000 | 1,10015 Kč | 27 503,75 Kč |
| 35 000 | 1,07434 Kč | 37 601,90 Kč |
| 50 000 | 1,04764 Kč | 52 382,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

