
2328823-1 | |
|---|---|
DigiKey Part Number | A145006-ND |
Manufacturer | |
Manufacturer Product Number | 2328823-1 |
Description | LUMAWISE ENDURANCE S 80MM DOME S |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Lens LUMAWISE Endurance S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2328823-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lens | |
For Use With/Related Products | LUMAWISE Endurance S Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 78,34400 Kč | 783,44 Kč |
| 25 | 73,43440 Kč | 1 835,86 Kč |
| 50 | 69,92340 Kč | 3 496,17 Kč |
| 168 | 64,18762 Kč | 10 783,52 Kč |
| 336 | 61,12479 Kč | 20 537,93 Kč |
| 504 | 59,40143 Kč | 29 938,32 Kč |
| 1 008 | 56,56753 Kč | 57 020,07 Kč |
| 2 520 | 53,02962 Kč | 133 634,64 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |

