2327679-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2327679-4

DigiKey Part Number
17-2327679-4TR-ND - Tape & Reel (TR)
17-2327679-4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2327679-4
Description
RECEPTACLE ASSY, 56 POS, VERT, G
Customer Reference
Detailed Description
56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2327679-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
28
Number of Positions
56
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 544
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1119,56000 Kč119,56 Kč
10101,62900 Kč1 016,29 Kč
2595,26400 Kč2 381,60 Kč
5090,71280 Kč4 535,64 Kč
10086,38290 Kč8 638,29 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
35075,12143 Kč26 292,50 Kč
70071,53873 Kč50 077,11 Kč
1 05069,52253 Kč72 998,66 Kč
1 75067,06446 Kč117 362,80 Kč
2 45066,51749 Kč162 967,85 Kč
Manufacturers Standard Package
Unit Price without VAT:119,56000 Kč
Unit Price with VAT:144,66760 Kč