56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2327679-1

DigiKey Part Number
A145128TR-ND - Tape & Reel (TR)
A145128CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2327679-1
Description
CONN EDGE DUAL FMALE 56POS 0.024
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2327679-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
28
Number of Positions
56
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1128,09000 Kč128,09 Kč
10108,77000 Kč1 087,70 Kč
25101,95800 Kč2 548,95 Kč
5097,08640 Kč4 854,32 Kč
10092,45210 Kč9 245,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
35086,32397 Kč30 213,39 Kč
70082,20597 Kč57 544,18 Kč
1 05079,88999 Kč83 884,49 Kč
1 75077,06530 Kč134 864,27 Kč
2 45075,25940 Kč184 385,53 Kč
Manufacturers Standard Package
Unit Price without VAT:128,09000 Kč
Unit Price with VAT:154,98890 Kč