
2327670-1 | |
|---|---|
DigiKey Part Number | A145132TR-ND - Tape & Reel (TR) A145132CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2327670-1 |
Description | CONN EDGE DUAL FML 140POS 0.024 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2327670-1 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions/Bay/Row 28; 14; 28 | Color Black |
Number of Positions 140 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,32000 Kč | 300,32 Kč |
| 10 | 255,18800 Kč | 2 551,88 Kč |
| 25 | 239,20440 Kč | 5 980,11 Kč |
| 50 | 227,78800 Kč | 11 389,40 Kč |
| 100 | 223,06630 Kč | 22 306,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 197,52536 Kč | 98 762,68 Kč |
| 1 000 | 188,10994 Kč | 188 109,94 Kč |
| Unit Price without VAT: | 300,32000 Kč |
|---|---|
| Unit Price with VAT: | 363,38720 Kč |

