
2325811-3 | |
|---|---|
DigiKey Part Number | A139430-ND |
Manufacturer | |
Manufacturer Product Number | 2325811-3 |
Description | LUMAWISE LED HOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED - Holder LUMAWISE Z45 LED Series |
Datasheet | Datasheet |
EDA/CAD Models | 2325811-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | LED - Holder | |
For Use With/Related Products | LUMAWISE Z45 LED Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 20 | 49,76550 Kč | 995,31 Kč |
| 100 | 42,23330 Kč | 4 223,33 Kč |
| 500 | 37,07574 Kč | 18 537,87 Kč |
| 1 000 | 35,39675 Kč | 35 396,75 Kč |
| 2 000 | 33,97550 Kč | 67 951,00 Kč |
| 5 000 | 32,42780 Kč | 162 139,00 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |

