Connector Cap (Cover) For AMPSEAL Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2325593-2

DigiKey Part Number
17-2325593-2-ND
Manufacturer
Manufacturer Product Number
2325593-2
Description
REC CONN CVR,2POS,MINI MIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For AMPSEAL Connectors
Datasheet
 Datasheet
EDA/CAD Models
2325593-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
2
For Use With/Related Products
AMPSEAL Connectors
Features
Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 597
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,89000 Kč25,89 Kč
1021,91300 Kč219,13 Kč
2520,53640 Kč513,41 Kč
5019,55540 Kč977,77 Kč
10018,62080 Kč1 862,08 Kč
40016,88368 Kč6 753,47 Kč
80016,07773 Kč12 862,18 Kč
1 20015,62437 Kč18 749,24 Kč
2 80014,71786 Kč41 210,01 Kč
Manufacturers Standard Package
Unit Price without VAT:25,89000 Kč
Unit Price with VAT:31,32690 Kč