
2325349-1 | |
|---|---|
DigiKey Part Number | 17-2325349-1-ND |
Manufacturer | |
Manufacturer Product Number | 2325349-1 |
Description | PWR VERSA-LOCK REAR SEAL, 1X1, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Power Versa-Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 2325349-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 1 | |
For Use With/Related Products | Power Versa-Lock Series | |
Features | Lubricated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 4,09880 Kč | 102,47 Kč |
| 50 | 3,90140 Kč | 195,07 Kč |
| 100 | 3,71450 Kč | 371,45 Kč |
| 250 | 3,48064 Kč | 870,16 Kč |
| 500 | 3,31432 Kč | 1 657,16 Kč |
| 1 000 | 3,15579 Kč | 3 155,79 Kč |
| 2 500 | 2,95795 Kč | 7 394,88 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

