Connector Plug, Sealing For Power Versa-Lock Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2325347-1

DigiKey Part Number
17-2325347-1-ND
Manufacturer
Manufacturer Product Number
2325347-1
Description
PWR VERSA-LOCK INTERFACE SEAL 1X
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing For Power Versa-Lock Series
Datasheet
 Datasheet
EDA/CAD Models
2325347-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Plug, Sealing
Number of Positions
1
For Use With/Related Products
Power Versa-Lock Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
108,92400 Kč89,24 Kč
258,35720 Kč208,93 Kč
507,96240 Kč398,12 Kč
1007,58030 Kč758,03 Kč
2507,10488 Kč1 776,22 Kč
5006,76514 Kč3 382,57 Kč
1 0006,44177 Kč6 441,77 Kč
2 5006,03818 Kč15 095,45 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč