
2324579-8 | |
|---|---|
DigiKey Part Number | 17-2324579-8-ND |
Manufacturer | |
Manufacturer Product Number | 2324579-8 |
Description | CONN PLUG HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2324579-8 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,42600 Kč | 84,26 Kč |
| 25 | 7,90840 Kč | 197,71 Kč |
| 50 | 7,52880 Kč | 376,44 Kč |
| 100 | 7,16800 Kč | 716,80 Kč |
| 250 | 6,71796 Kč | 1 679,49 Kč |
| 500 | 6,39638 Kč | 3 198,19 Kč |
| 1 000 | 6,09085 Kč | 6 090,85 Kč |
| 2 500 | 5,70932 Kč | 14 273,30 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |



