76 Position QSFP-DD Plug to Plug 6.56' (2.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2323767-3

DigiKey Part Number
17-2323767-3-ND
Manufacturer
Manufacturer Product Number
2323767-3
Description
DD-DD, 28AWG 2-8PR, 2.0M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
76 Position QSFP-DD Plug to Plug 6.56' (2.00m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
2323767-3 Models
Product Attributes
Filter Similar Products
Category
Cable Type
Round, Twin Axial
Manufacturer
TE Connectivity AMP Connectors
Usage
Network
Series
Length
6.56' (2.00m)
Packaging
Bag
Color
Black
Part Status
Active
Shielding
Shielded
Cable Connectors
QSFP-DD
Wire Gauge
28 AWG
Number of Positions
76
Current - Max/Contact
750 mA
Connector Type
Plug to Plug
Frequency - Max
56Gbps
Gender
Male to Male
Operating Temperature
-10°C ~ 60°C
Fastening Type
Latch Lock, Push-Pull
Base Product Number
Features
Pull Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 999,34000 Kč5 999,34 Kč
105 100,20400 Kč51 002,04 Kč
254 781,37040 Kč119 534,26 Kč
Manufacturers Standard Package
Unit Price without VAT:5 999,34000 Kč
Unit Price with VAT:7 259,20140 Kč

Other Suppliers on DigiKey

9In Stock
Ships from WEC