
2322347-1 | |
|---|---|
DigiKey Part Number | 17-2322347-1-ND |
Manufacturer | |
Manufacturer Product Number | 2322347-1 |
Description | 12POS,HYBRID,REC HSG,UNSLD,COD 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2322347-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.154" (3.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 170 | 19,18535 Kč | 22 446,86 Kč |
| Unit Price without VAT: | 19,18535 Kč |
|---|---|
| Unit Price with VAT: | 23,21427 Kč |





