Connector Terminal Position Assurance (TPA) For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2321927-3

DigiKey Part Number
17-2321927-3-ND
Manufacturer
Manufacturer Product Number
2321927-3
Description
TPA RCPT HSG SIGNAL DBL LCK 3P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For
Datasheet
 Datasheet
EDA/CAD Models
2321927-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Terminal Position Assurance (TPA)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
3
Series
Features
Waterproof
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 245
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,17000 Kč31,70 Kč
252,97800 Kč74,45 Kč
502,83640 Kč141,82 Kč
1002,70080 Kč270,08 Kč
2502,53184 Kč632,96 Kč
5002,41048 Kč1 205,24 Kč
1 0002,29536 Kč2 295,36 Kč
2 5002,15137 Kč5 378,43 Kč
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč