
2321919-6 | |
|---|---|
DigiKey Part Number | 17-2321919-6-ND |
Manufacturer | |
Manufacturer Product Number | 2321919-6 |
Description | SIGNAL DOUBLE LOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Signal Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 2321919-6 Models |
Category | Accessory Type Terminal Position Assurance (TPA) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 6 |
Series | For Use With/Related Products Signal Double Lock Series |
Packaging Bag | Features Waterproof |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,79700 Kč | 47,97 Kč |
| 25 | 4,50480 Kč | 112,62 Kč |
| 50 | 4,28780 Kč | 214,39 Kč |
| 100 | 4,08350 Kč | 408,35 Kč |
| 250 | 3,82740 Kč | 956,85 Kč |
| 500 | 3,64430 Kč | 1 822,15 Kč |
| 1 000 | 3,47015 Kč | 3 470,15 Kč |
| 2 500 | 3,25262 Kč | 8 131,55 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |






