
2321919-2 | |
|---|---|
DigiKey Part Number | 17-2321919-2-ND |
Manufacturer | |
Manufacturer Product Number | 2321919-2 |
Description | TPA PLUG HOUSING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Signal Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 2321919-2 Models |
Category | Accessory Type Terminal Position Assurance (TPA) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 2 |
Series | For Use With/Related Products Signal Double Lock Series |
Packaging Bag | Features Waterproof |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,06700 Kč | 40,67 Kč |
| 25 | 3,81240 Kč | 95,31 Kč |
| 50 | 3,62880 Kč | 181,44 Kč |
| 100 | 3,45580 Kč | 345,58 Kč |
| 250 | 3,23928 Kč | 809,82 Kč |
| 500 | 3,08412 Kč | 1 542,06 Kč |
| 1 000 | 2,93687 Kč | 2 936,87 Kč |
| 2 500 | 2,75268 Kč | 6 881,70 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |





