



2321666-1 | |
|---|---|
DigiKey Part Number | 17-2321666-1-ND |
Manufacturer | |
Manufacturer Product Number | 2321666-1 |
Description | ZQSFP+ STACKED REC ASSEMBLY 2X1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 76 Position ZQSFP+ Receptacle with Cage, Ganged (2x1) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2321666-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) with Heat Sink | |
Connector Type | ZQSFP+ | |
Number of Positions | 76 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 092,53000 Kč | 1 092,53 Kč |
| 15 | 902,46600 Kč | 13 536,99 Kč |
| 30 | 859,41300 Kč | 25 782,39 Kč |
| 60 | 818,43200 Kč | 49 105,92 Kč |
| 105 | 786,77905 Kč | 82 611,80 Kč |
| 255 | 739,10161 Kč | 188 470,91 Kč |
| Unit Price without VAT: | 1 092,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 321,96130 Kč |

