
2320936-2 | |
|---|---|
DigiKey Part Number | 17-2320936-2-ND |
Manufacturer | |
Manufacturer Product Number | 2320936-2 |
Description | CONN PLUG HSG 8POS 4.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Blue 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2320936-2 Models |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,74000 Kč | 144,74 Kč |
| 19 | 117,61421 Kč | 2 234,67 Kč |
| 38 | 111,99395 Kč | 4 255,77 Kč |
| 57 | 108,83281 Kč | 6 203,47 Kč |
| 114 | 103,63719 Kč | 11 814,64 Kč |
| 266 | 97,62492 Kč | 25 968,23 Kč |
| 513 | 93,20702 Kč | 47 815,20 Kč |
| 1 007 | 88,87943 Kč | 89 501,59 Kč |
| Unit Price without VAT: | 144,74000 Kč |
|---|---|
| Unit Price with VAT: | 175,13540 Kč |

