




2319461-7 | |
|---|---|
DigiKey Part Number | A141455-ND |
Manufacturer | |
Manufacturer Product Number | 2319461-7 |
Description | TERM BLOCK PLUG 7POS 5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Blade Sockets 0.197" (5.00mm) 180° Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 2319461-7 Models |
Category | Voltage - UL 250 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 18-24 AWG |
Series | Wire Gauge or Range - mm² 0.2-0.82mm² |
Packaging Tray | Color Natural |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Plug, Blade Sockets | Contact Mating Finish Tin |
Number of Positions 7 | Features Lever Actuated |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 10mm |
Pitch 0.197" (5.00mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Termination Style Screwless | Insulation Height 0.669" (17.00mm) |
Mounting Type Panel Mount, Snap-In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,83000 Kč | 156,83 Kč |
| 10 | 111,26400 Kč | 1 112,64 Kč |
| 25 | 97,92080 Kč | 2 448,02 Kč |
| 90 | 83,98278 Kč | 7 558,45 Kč |
| 180 | 78,42594 Kč | 14 116,67 Kč |
| 270 | 75,71474 Kč | 20 442,98 Kč |
| 540 | 71,86959 Kč | 38 809,58 Kč |
| 1 080 | 68,85830 Kč | 74 366,96 Kč |
| Unit Price without VAT: | 156,83000 Kč |
|---|---|
| Unit Price with VAT: | 189,76430 Kč |

