




2319461-6 | |
|---|---|
DigiKey Part Number | A141454-ND |
Manufacturer | |
Manufacturer Product Number | 2319461-6 |
Description | TERM BLOCK PLUG 6POS 5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Blade Sockets 0.197" (5.00mm) 180° Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 2319461-6 Models |
Category | Voltage - UL 250 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 18-24 AWG |
Series | Wire Gauge or Range - mm² 0.2-0.82mm² |
Packaging Tray | Color Natural |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Plug, Blade Sockets | Contact Mating Finish Tin |
Number of Positions 6 | Features Lever Actuated |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 10mm |
Pitch 0.197" (5.00mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Termination Style Screwless | Insulation Height 0.669" (17.00mm) |
Mounting Type Panel Mount, Snap-In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,03000 Kč | 108,03 Kč |
| 10 | 76,74800 Kč | 767,48 Kč |
| 25 | 67,28000 Kč | 1 682,00 Kč |
| 50 | 61,40280 Kč | 3 070,14 Kč |
| 100 | 56,56220 Kč | 5 656,22 Kč |
| 300 | 50,72407 Kč | 15 217,22 Kč |
| 500 | 48,65212 Kč | 24 326,06 Kč |
| 1 000 | 46,36762 Kč | 46 367,62 Kč |
| Unit Price without VAT: | 108,03000 Kč |
|---|---|
| Unit Price with VAT: | 130,71630 Kč |

