




2319461-5 | |
|---|---|
DigiKey Part Number | A141453-ND |
Manufacturer | |
Manufacturer Product Number | 2319461-5 |
Description | TERM BLOCK PLUG 5POS 5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Blade Sockets 0.197" (5.00mm) 180° Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 2319461-5 Models |
Category | Voltage - UL 250 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 18-24 AWG |
Series | Wire Gauge or Range - mm² 0.2-0.82mm² |
Packaging Tray | Color Natural |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Plug, Blade Sockets | Contact Mating Finish Tin |
Number of Positions 5 | Features Lever Actuated |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 10mm |
Pitch 0.197" (5.00mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Termination Style Screwless | Insulation Height 0.669" (17.00mm) |
Mounting Type Panel Mount, Snap-In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,87000 Kč | 108,87 Kč |
| 10 | 77,35300 Kč | 773,53 Kč |
| 25 | 67,82200 Kč | 1 695,55 Kč |
| 50 | 61,89920 Kč | 3 094,96 Kč |
| 120 | 55,90317 Kč | 6 708,38 Kč |
| 360 | 50,36197 Kč | 18 130,31 Kč |
| 600 | 48,40248 Kč | 29 041,49 Kč |
| 1 080 | 46,54156 Kč | 50 264,88 Kč |
| Unit Price without VAT: | 108,87000 Kč |
|---|---|
| Unit Price with VAT: | 131,73270 Kč |

