




2318770-8 | |
|---|---|
DigiKey Part Number | A141470TR-ND - Tape & Reel (TR) A141470CT-ND - Cut Tape (CT) A141470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2318770-8 |
Description | TERM BLOCK HDR 8POS 5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2318770-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Blade Pins | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Voltage - UL | 250 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Natural | |
Operating Temperature | -40°C ~ 85°C | |
Contact Mating Finish | Tin | |
Features | Board Guide | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,14000 Kč | 50,14 Kč |
| 10 | 37,97100 Kč | 379,71 Kč |
| 25 | 35,19560 Kč | 879,89 Kč |
| 50 | 31,64600 Kč | 1 582,30 Kč |
| 100 | 30,87400 Kč | 3 087,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 28,24266 Kč | 9 884,93 Kč |
| 700 | 26,63197 Kč | 18 642,38 Kč |
| 1 050 | 25,85254 Kč | 27 145,17 Kč |
| 1 750 | 25,01702 Kč | 43 779,78 Kč |
| 2 450 | 24,54505 Kč | 60 135,37 Kč |
| 3 500 | 24,10399 Kč | 84 363,96 Kč |
| Unit Price without VAT: | 50,14000 Kč |
|---|---|
| Unit Price with VAT: | 60,66940 Kč |

