6 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount
2318770-6
2318770-6
BUCHANAN Wiremate Simplifies Industrial Connector Installation

2318770-6

DigiKey Part Number
A141468TR-ND - Tape & Reel (TR)
A141468CT-ND - Cut Tape (CT)
A141468DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2318770-6
Description
TERM BLOCK HDR 6POS 5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2318770-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Header, Blade Pins
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Surface Mount
Current - IEC
-
Voltage - UL
250 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Natural
Operating Temperature
-40°C ~ 85°C
Contact Mating Finish
Tin
Features
Board Guide
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
-
Insulation Height
0.252" (6.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1026,31000 Kč263,10 Kč
2524,53400 Kč613,35 Kč
5022,27040 Kč1 113,52 Kč
10022,16970 Kč2 216,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35020,68183 Kč7 238,64 Kč
70019,39826 Kč13 578,78 Kč
1 05018,77481 Kč19 713,55 Kč
1 75018,10435 Kč31 682,61 Kč
2 45017,72454 Kč43 425,12 Kč
3 50017,36913 Kč60 791,95 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč